STMicroelectronics M74HC151RM13TR

235ns Single-Phase 1-Ch 8-Bit 1-Channel 2V 6V 5.2mA 5.2mA SO-16 SMD, Adhesive Mount, 1.65mm H
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC151RM13TR.

Farnell

Datasheet17 pages12 years ago

IHS

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics M74HC151RM13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

HC/UH e3 74HC151 1x 8:1 decoder circuit 33ns 600mW 6V 5.2mA 5.2mA
Texas InstrumentsSN74HC251NSR
51ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74LV4051ANSR
5V, 8:1, 1-channel, analog multiplexer 16-SOP -40 to 85
Texas InstrumentsCD74HC4051NSR
5V, 8:1, 1-channel, analog multiplexer 16-SOP -55 to 125
onsemi74AC251SJ
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
onsemi74AC151SJ
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16

Descriptions

Descriptions of STMicroelectronics M74HC151RM13TR provided by its distributors.

235ns Single-Phase 1-Ch 8-Bit 1-Channel 2V 6V 5.2mA 5.2mA SO-16 SMD, Adhesive Mount, 1.65mm H
HC/UH e4 M74HC151 1x 8:1 decoder circuit 1.05kOhm 22ns 500mW 2/6V
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Multiplexer 1-Element CMOS 8-IN 16-Pin SOP T/R
IC,M74HC151RM13TR,8 CHAN MULTI PL. <AZ
MULTIPLEXER, 8CH, 6V, 400NS, 16SOIC; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 1.05kohm; Supply Voltage Range: 2V to 6V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operatin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics