STMicroelectronics M54HC00K

Rad-Hard Quad 2-Input NAND Gate
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M54HC00K.

IHS

Datasheet30 pages13 years ago

STMicroelectronics

Alternate Parts

Price @ 1000
$ 36.325
$ 36.325
Stock
3,703
39,260
39,260
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
-
-
Number of Inputs
2
-
-
Propagation Delay
22 ns
23 ns
23 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics M54HC00K provided by its distributors.

Rad-Hard Quad 2-Input NAND Gate
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, CDFP14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics