STMicroelectronics M48Z02-150PC1

STMicroelectronics SRAM, 16Kbit, 24needle, Through hole mounting, 9Bit, PCDIPencapsulation
$ 23.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48Z02-150PC1.

Newark

Datasheet22 pages15 years ago
Datasheet18 pages20 years ago

SHENGYU ELECTRONICS

Nu Horizons

Farnell

iiiC

Inventory History

3 month trend:
+8.02%

CAD Models

Download STMicroelectronics M48Z02-150PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.16
$ 17.414
$ 17.414
Stock
158,449
233,670
233,670
Authorized Distributors
6
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
24
24
24
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
16 kb
16 kb
16 kb
Address Bus Width
-
-
-
Access Time
150 ns
150 ns
150 ns
Frequency
150 GHz
150 GHz
150 GHz
Interface
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
DUAL INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 4608bit 25ns
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
FIFO Mem Async/Sync Dual Width Uni-Dir 64 x 9 28-Pin PDIP W
4Kx9 15ns 120mA 4.5V~5.5V 40MHz PDIP-28 FIFO Memory ROHS
Texas InstrumentsSN74ALS229BN
IC FIFO ASYNC 16X5 30NS 20DIP / Asynchronous FIFO 80 (16 x 5) Uni-Directional 40MHz 30ns 20-PDIP

Descriptions

Descriptions of STMicroelectronics M48Z02-150PC1 provided by its distributors.

STMicroelectronics SRAM, 16Kbit, 24needle, Through hole mounting, 9Bit, PCDIPencapsulation
M48Z02 Series 16 Kb (2 K x 8) 5 V 150 ns Zeropower® SRAM - PCDIP-24
NV-RAM Operating temperature: 0...+70 °C Power supply: 4.75...5.5 V Organisation: 2 k x 8 Bit Package: PCDIP-24 Type: NV-SRAM
ZEROPOWER SRAM 16K, 48Z02, DIP24; Memory Type: SRAM; Memory Size: 16Kbit; NVRAM Memory Configuration: 2K x 8bit; IC Interface Type: Parallel; Access Time: 150ns; Memory Case Style: DIP; No. of Pins: 24Pins; Supply Voltage Min: 4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48Z02-150-PC-1
  • M48Z02-150PC1.