Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M48T08Y-10MH1E

5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T08Y-10MH1E.

IHS

Datasheet31 pages15 years ago

SHENGYU ELECTRONICS

Nu Horizons

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 26.42
Stock
219,071
141,886
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
32.768 kHz
100 GHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics M48T08Y-10MH1E provided by its distributors.

5 V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM
STMICROELECTRONICS M48T08Y-10MH1E SRAM TIMEKEEPER 64K, SMD, SOH-28
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
Real Time Clock Parallel 8KByte 28-Pin SOH Tube
Timekeeper SRAM 64K (8Kx8) 100ns
NVRAM 64KBITS + RTC- PB-FREE <AZ
28-SOP (0.350 8.89mm Width) with SNAPHAT Sockets M48T08 e3 Leap Year Watchdog Timer real time clock IC 4.5V~5.5V 3mA @ 4.5V~5.5V 18.49mm 32.768kHz
SRAM TIMEKEEPER 64K, SMD, SOH-28; Calendar Format:Day; Date; Month; Year; Clock Format:hh:mm:ss; Outputs, No. of:9; RTC Features:Watchdog Timer; Memory Configuration:8K x 8Bit; Type:Timekeeper SRAM; Voltage, Supply Min:4.5V; Voltage,;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T08Y10MH1E