Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M48T08Y-10MH1

5V, 64 KBIT (8 KBIT X 8) TIMEKEEPER SRAM Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T08Y-10MH1.

IHS

Datasheet31 pages15 years ago

Mouser

Alternate Parts

Price @ 1000
$ 25.55
Stock
77,423
144,602
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
28
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
-
100 GHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics M48T08Y-10MH1 provided by its distributors.

5V, 64 KBIT (8 KBIT X 8) TIMEKEEPER SRAM Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, PLASTIC, SOH-28
Standard SRAM
M48T08Y-10MH1 ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T08Y10MH1