STMicroelectronics M29F010B70K6

NOR Flash Parallel 5V 1Mbit 128K x 8bit 70ns 32-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F010B70K6.

IHS

Datasheet36 pages20 years ago

Nu Horizons

Sierra IC

CAD Models

Download STMicroelectronics M29F010B70K6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.943
$ 1.943
Stock
135,146
178,597
178,597
Authorized Distributors
0
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
-
32
32
Density
-
1 Mb
1 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-13
LTD Date2008-06-13

Descriptions

Descriptions of STMicroelectronics M29F010B70K6 provided by its distributors.

NOR Flash Parallel 5V 1Mbit 128K x 8bit 70ns 32-Pin PLCC
Flash, 128KX8, 70ns, PQCC32
IC FLASH 1MBIT 70NS 32PLCC
CONN RCPT 50P IDC 26-28AWG GOLD
M29F010B-70K6 ST PLCC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F010B-70K6
  • M29F010B/70K6
  • M29F010B70-K6