What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M27C1001-15XF1

Uvprom, 128KX8, 150NS, Cmos, CDIP32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C1001-15XF1.

IHS

Datasheet24 pages20 years ago

Alternate Parts

Price @ 1000
$ 4.01
$ 4.01
Stock
336
178,855
178,855
Authorized Distributors
0
2
2
Case/Package
-
DIP
DIP
Number of Pins
-
32
32
Memory Type
-
EPROM, EPROMs, OTP
EPROM, EPROMs, OTP
Density
-
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
150 ns
150 ns
150 ns
Frequency
-
150 GHz
150 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics M27C1001-15XF1 provided by its distributors.

UVPROM, 128KX8, 150ns, CMOS, CDIP32
128K X 8 UVPROM 150 ns CDIP32
IC DIP32 1MEG 128K X 8 EPROM
M27C1001-15XF1 ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C1001-15XF1.