Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24M01-DFCS6TP/K

EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R
$ 2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M01-DFCS6TP/K.

STMicroelectronics

Datasheet41 pages11 years ago
Datasheet41 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.45%

CAD Models

Download STMicroelectronics M24M01-DFCS6TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsM24M01-RDW6TP
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R / IC EEPROM 1MBIT 1MHZ 8TSSOP
EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk - Rail/Tube
EEPROM Serial-2Wire 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC EIAJ T/R / IC EEPROM 1MBIT 1MHZ 8SOIC
AT24CM01 Series 1M (128K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
STMicroelectronicsM24M01-DWMN3TP/K
IC EEPROM 1MBIT I2C 1MHZ 8SO / EEPROM Memory IC 1Mb (128K x 8) I²C 1 MHz 450 ns 8-SOIC

Descriptions

Descriptions of STMicroelectronics M24M01-DFCS6TP/K provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, WLCSP, Tape and Reel
STMicroelectronics SCT
EEPROM, 128KX8, Serial, CMOS, PBGA8
EEPROM, 1MBIT, I2C, 1MHZ, WLCSP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: WLCSP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Mbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M01-DFCS6TP-K
  • M24M01-DFCS6TPK
  • M24M01DFCS6TP/K
  • M24M01DFCS6TPK