Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C16-WDW6TP

M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
$ 0.269
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-WDW6TP.

Inventory History

3 month trend:
+15.22%

CAD Models

Download STMicroelectronics M24C16-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
STMicroelectronicsM24C02-WDW6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM24C04-WDW6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
STMicroelectronicsM24C32-WDW6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M24C16-WDW6TP provided by its distributors.

M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
Standard Serial EEPROM I2C 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP T/R
STMicroelectronics EEPROM, 16Kbit, I2C, TSSOP, 8-Pin, SMD
EEPROM, 16KBIT, -40 TO 85DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16WDW6TP