STMicroelectronics M24C02-DRDW3TP/K

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-DRDW3TP/K.

STMicroelectronics

Datasheet40 pages10 years ago
Datasheet38 pages12 years ago

X-ON

Inventory History

3 month trend:
-13.42%

CAD Models

Download STMicroelectronics M24C02-DRDW3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.148
$ 0.148
Stock
633,657
2,805,213
2,805,213
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
-
2 kb
2 kb
Access Time
450 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Microchip24LC01B-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of STMicroelectronics M24C02-DRDW3TP/K provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
M24C02-A125 Series 2 Kb (256 x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
2Kb (256x8) EEPROM Non-Volatile 1.8V 5.5V 1MHz 450ns I2C TSSOP-8 SMD, Adhesive Mount
Automotive Serial EEPROM I2C, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
Automotive 2-Kbit serial I2C bus EEPROM
EEPROM, AEC-Q100, 2KBIT, -40 TO 125DEG C; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 2Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02-DRDW3TP-K
  • M24C02-DRDW3TPK
  • M24C02DRDW3TP/K
  • M24C02DRDW3TPK