Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24512-DFMN6TP

512Kb (64K x 8) EEPROM 1.7V~5.5V 1MHz 500ns I2C SOIC-8 SMD Adhesive Mount 1.75mm H
$ 0.742
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-DFMN6TP.

IHS

Datasheet47 pages5 years ago

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-72.25%

CAD Models

Download STMicroelectronics M24512-DFMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk
AT24C512C Series 512 Kb (64 K x 8) 2.5 V I2C-Compatible Serial EEPROM - SOIC-8
Microchip EEPROM Chip, 512Kbit, I2C Serial 2-Wire Interface, SOIC-8, 8-Pin, SMD
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R

Descriptions

Descriptions of STMicroelectronics M24512-DFMN6TP provided by its distributors.

512Kb (64K x 8) EEPROM 1.7V~5.5V 1MHz 500ns I2C SOIC-8 SMD Adhesive Mount 1.75mm H
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
512Kit Serial I2C bus EEPROM with three Chip Enable Lines
512 KBIT SERIAL I2C BUS EEPROM EEPROM, 64KX8, Serial, CMOS, PDSO8
M24512 Series 512 kB (64 K X 8) 5.5 V 1MHz SMT Serial I²C Bus EEPROM - SO-8
EEPROM, 512KBIT, -40 TO 85DEG C; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512-DFMN6TP.
  • M24512DFMN6TP