STMicroelectronics LSM6DSO

Accelerometer/Gyroscope, 14 Pin, Plastic/epoxy
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DSO.

IHS

Datasheet172 pages7 years ago

STMicroelectronics SCT

CAD Models

Download STMicroelectronics LSM6DSO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
Stock
8,540
2,416,905
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
-
-
Resolution
-
-
Interface
-
-
Nominal Supply Current
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
Evaluation Kit
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics LSM6DSO provided by its distributors.

Accelerometer/Gyroscope, 14 Pin, Plastic/epoxy
iNEMO 6DoF inertial measurement unit (IMU), with advanced Digital Function, Finite State Machine. For battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy, 1.71V to 3.6V, -40°C to 85°C, VFLGA-14L, RoHS
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics