Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM330DL

Linear Sensor Module: 3D accelerometer sensor and 3D gyroscope sensor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM330DL.

IHS

Datasheet54 pages20 years ago

Farnell

CAD Models

Download STMicroelectronics LSM330DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-07-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsFXLC95000CLR1
NXP FXLC95000CLR1 MEMS Accelerometer, 3-Axis, Digital, X, Y, Z,2g,4g,8g, 1.71 V, 1.89 V, LGA

Descriptions

Descriptions of STMicroelectronics LSM330DL provided by its distributors.

Linear Sensor Module: 3D accelerometer sensor and 3D gyroscope sensor
Accelerometer and Gyroscope Digital Output 2.5V/3.3V 28-Pin LLGA Tray
STMICROELECTRONICS LSM330DL MEMS Module, 2.4 V, 3.6 V, LGA, 28 Pins
ACCELEROMETER/MAGNETOMETER 28LGA
Linear Sensor Module 28-Pin LLGA Tray
I2C,SPI 2.4V 3.6V LGA 7.5mm*4.4mm*1.1mm
Analog Circuit, 1 Func, CMOS, PBGA28
ACCELEROMETER/GYRO, 3D, 28LGA; Acceleration Range:± 2g, ± 4g, ± 8g, ± 16g; Supply Voltage Range:2.4V to 3.6V; Sensor Case Style:LGA; SVHC:No SVHC (19-Dec-2011); Interface Type:I2C, SPI; No. of Axes:3; No. of Pins:28; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics