Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM303DLM

SENSOR MODULE: 3-AXIS ACCELEROMETER AND 3-AXIS MAGNETOMETER Analog Circuit, 1 Func, CMOS, PBGA28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM303DLM.

IHS

Datasheet38 pages20 years ago

Newark

CAD Models

Download STMicroelectronics LSM303DLM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-09-14
LTD Date2016-03-14

Descriptions

Descriptions of STMicroelectronics LSM303DLM provided by its distributors.

SENSOR MODULE: 3-AXIS ACCELEROMETER AND 3-AXIS MAGNETOMETER Analog Circuit, 1 Func, CMOS, PBGA28
Accelerometer and Magnetometer Digital 28-Pin LGA Tray
ACCELEROMETER/MAGNETOMETER, Open-drain, 28 Pin, Plastic/epoxy
SENSOR, 3 CH, ACCEL, MAG, MOD, 28LGA; Supply Voltage Min:2.16V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:28; Acceleration Range:± 2g, ± 4g, ± 8g; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.16V to 3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics