STMicroelectronics LSM303AH

Ultra-compact high-performance e-compass 3D accelerometer and 3D magnetometer module
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM303AH.

IHS

Datasheet82 pages11 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics LSM303AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
Stock
204,224
268,629
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
-
-
Mount
Surface Mount
Surface Mount
Termination
-
-
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.98 V
1.98 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics LSM303AH provided by its distributors.

Ultra-compact high-performance e-compass 3D accelerometer and 3D magnetometer module
ACCELEROMETER/MAGNETOMETER, Open-drain, 12 Pin, Plastic/epoxy
e-Compass: 3D digital accelerometer, 3D digital magnetometer
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics