STMicroelectronics LPS22HBTR

LPS22HB Series 3.6 V 26 kPa to 126 kPa MEMS Nano Pressure Sensor - HLGA-10
$ 2.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPS22HBTR.

ODG (Origin Data Global)

Datasheet49 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-26.06%

CAD Models

Download STMicroelectronics LPS22HBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPL3115A2R1
MPL3115A2: 3.6 V Absolute Pressure Digital Output I2C Precision Altimeter-LGA-8
NXP SemiconductorsMPL3115A2
Pressure Sensor 7.25 PSI ~ 15.95 PSI (50 kPa ~ 110 kPa) Absolute 24 b 8-TLGA
NXP SemiconductorsMPL115A1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA Tray

Descriptions

Descriptions of STMicroelectronics LPS22HBTR provided by its distributors.

LPS22HB Series 3.6 V 26 kPa to 126 kPa MEMS Nano Pressure Sensor - HLGA-10
MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R
Piezoresistive Sensor, Absolute, 3.77Psi Min, 18.27Psi Max, 0.2-1.6V, Square, Surface Mount
PRESSURE SENSOR, 26-126KPA, -40TO85DEG C; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 26kPa; Operating Pressure Max: 126kPa; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Sensor Case Style: HLGA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics