STMicroelectronics LMV824AIYDT

LMV82xA Series 5.5 V 5.5 MHz General-Purpose Operational Amplifier - SOIC-14
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV824AIYDT.

IHS

Datasheet32 pages9 years ago

HQonline

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LMV824AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLMV824AIDT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
STMicroelectronicsLMV824IYDT
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin SO T/R
STMicroelectronicsLMV824IDT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14
Texas InstrumentsLMV824IDR
Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 125
Texas InstrumentsLMV824DR
Quad Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 14-SOIC -40 to 85
Texas InstrumentsLMV824ID
Quad Low-Voltage Operational Amplifers with ail-To- ail Outputs 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics LMV824AIYDT provided by its distributors.

LMV82xA Series 5.5 V 5.5 MHz General-Purpose Operational Amplifier - SOIC-14
LMV824AIYDT, QUAD LOW POWER OP AMP, 5.5MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN SOIC
Operational Amplifiers - Op Amps LP High Accuracy Op Amp 400uA 5V 50nA
Low power, high accuracy, general purpose operational amplifier
Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14
Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, small offset, quad, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronics SCT
General Purpose Op Amp, 2-Ch, Rail-to-Rail, Shutdown, 70mA, 4MHz, 68dB, 5.5V, 800μV, 60nA, SO-14, SMD, Adhesive Mount, 1.65mm H
OP-AMP, QUAD, 5.5MHZ, 1.9V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 5.5MHz; Slew Rate: 1.9V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics