STMicroelectronics LM2904WHYDT

ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 4.5mm 0.15muA 2mV 1100kHz
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2904WHYDT.

Future Electronics

Datasheet17 pages11 years ago

STMicroelectronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.28%

CAD Models

Download STMicroelectronics LM2904WHYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.145
$ 0.145
Stock
321,924
348,185
348,185
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.2 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM258WDT
LM258W Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258WYDT
Op Amp Dual Low Power Amplifier 30V Automotive 8-Pin SO N T/R / IC OPAMP GP 1.1MHZ 8SO
STMicroelectronicsLM358YDT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin SO N T/R
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM2904WHYDT provided by its distributors.

ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 4.5mm 0.15muA 2mV 1100kHz
LM2904WH Series 30 V 1.1 MHz Low power dual Operational Amplifier SOIC-8
Dual general purpose operational amplifier
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2
20nA null 1.1MHz Single-Ended SOP-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier 30V Automotive 8-Pin SO N T/R
Dual 20nA 0.6V/us 1.1MHz 7mV SO-8 Operational Amplifier ROHS
700μA 600mV/μs 55nV/rtHz 1.1MHz 70dB shutdown Single-Ended 40mA 2 2 30V 2mV 20nA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics