Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM358N

Amplifier; Dual Operational; +/- 16 or 32V; 0.7 mA (Typ.) Supply; +32V; DIP-8; 0
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358N.

STMicroelectronics

Datasheet23 pages10 years ago

element14

element14 APAC

Farnell

Future Electronics

CAD Models

Download STMicroelectronics LM358N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.57
Stock
226,537
372,175
372,175
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
9 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
1.5 mA
1.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics LM358N provided by its distributors.

Amplifier; Dual Operational; +/- 16 or 32V; 0.7 mA (Typ.) Supply; +32V; DIP-8; 0
LOW-POWER DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8
IC LM358N Low Power Dual Operational Amplifier 32V 530mW
Op Amp, 1mA, 100mV/μs, 40nV/rtHz, 1MHz, Shutdown, 40mA, 2 Ch, 2 Ch, 0°C to +70°C, 2mV, 45nA, 1.1MHz, DIP-8, TH, 9.27mm × 6.35mm × 5.33mm
OP AMP, DUAL LOW POWER, DIP8, 358; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.6V/µs; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Am
IC - Op Amp; No. of Amplifiers:2; Slew Rate:0.6V/µs; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:1.1MHz; IC Generic Number:358; Leaded Process Compatible:Yes; Offset Voltage:2mV ;RoHS Compliant: Yes
OP AMP, DUAL LOW POWER, DIP8, 358; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.6Vµs; Supply Voltage Range:3V to 30V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Power; Base Number:358; Device Marking:LM358N; Gain Bandwidth:1.1MHz; IC Generic Number:358; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:358; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Single Supply; Package / Case:DIP; Slew Rate:0.6V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 358 N
  • LM358 N
  • LM358N.