STMicroelectronics LM358ADT

IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358ADT.

ODG (Origin Data Global)

Datasheet25 pages8 years ago

STMicroelectronics

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-50.14%

CAD Models

Download STMicroelectronics LM358ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Morocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM258ADT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM358DT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 LM2904 Cut Tape (CT) op amp amplifier circuit 5mm 0.5muA 9V 50dB

Descriptions

Descriptions of STMicroelectronics LM358ADT provided by its distributors.

IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Dual 20nA 0.6V/us 1.1MHz 3mV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers; LM358ADT; STMICROELECTRONICS; 8; SOIC; 1 mV; 70 dB
LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
STMicroelectronics Low power operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
OP AMP, 1.1MHZ, 0.6V/uS, SOIC-8; No. of Channels: 2Channels; Gain Bandwidth Product: 1.1MHz; Supply Voltage Range: 3V to 30V; IC Case / Package: SOIC; No. of Pins: 8Pins; Amplifier Type: High Gain; Rail to Rail: -; Input Offset
Amplifier Type = High Gain Operational / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 1 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain V/mV = 100 / Input Voltage Noise Density nV/√Hz = 55 / Supply Current mA = 2 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358ADT.