Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM317L

Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317L.

IHS

Datasheet18 pages20 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
20,058
17,205,847
17,205,847
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
4.2 V
4.2 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LM317L provided by its distributors.

Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
Low current 1.2 to 37 V adjustable voltage regulator
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics