STMicroelectronics LM317D2T

1.5 A Adjustable Output, Positive Voltage Regulator | IC REG LINEAR POS ADJ 1.5A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317D2T.

STMicroelectronics

Datasheet25 pages13 years ago
Datasheet25 pages21 years ago
Datasheet25 pages21 years ago

IHS

Newark

TME

Farnell

CAD Models

Download STMicroelectronics LM317D2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
1,130,603
2,656,908
2,656,908
Authorized Distributors
1
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
2.25 V
2.25 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics LM317D2T provided by its distributors.

1.5 A Adjustable Output, Positive Voltage Regulator | IC REG LINEAR POS ADJ 1.5A D2PAK
Adjustable Regulator, 1.5A, 1.2V, 40V In, 37V Out, 0.5%, 0.04%/V, SMD D2PAK 4.83mm H
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK Tube
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
18V Clamp 2A (8/20μs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603
V REG ADJ +1.2/37V, D2-PAK-3, 317; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 3V; Input Voltage Max: 40V; Product Range: -; Output Current: 2.2A; Ou
V REG ADJ +1.2/37V, D2-PAK-3, 317; Voltage Regulator Type:Adjustable; Voltage, Input Max:41.2V; Voltage, Output Max:37V; Output Current Max:1.5A; Outputs, No. of:1; Voltage, Output Adjustable Max:37V; Voltage, Output Adjustable ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317 D2T
  • LM 317D2T
  • LM-317-D2T
  • LM317 D2T