STMicroelectronics LM293PT

LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM293PT.

IHS

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Future Electronics

iiiC

Inventory History

3 month trend:
-3.51%

CAD Models

Download STMicroelectronics LM293PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Texas InstrumentsLM393PWRG3
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
Texas InstrumentsLM393PWRG4
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
Texas InstrumentsLM393PWR
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of STMicroelectronics LM293PT provided by its distributors.

LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Dual Comparator IC, 18V, 1.3us, TSSOP, Surface Mount
Comparator Dual ±18V/36V 8-Pin TSSOP T/R
Avnet Japan
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
DUAL COMPARATOR, 1.3US, TSSOP-8; Comparator Type:Low Power; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 36V
Op Amp 1mA 1.3μs Open Collector/Open Drain Rail-to-Rail 4mA 2Ch 2V 36V 5mV@30V 250nA@5V TSSOP-8 SMD, Adhesive Mount 3mm×4.4mm×1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics