STMicroelectronics LM217LD13TR

Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM217LD13TR.

Augswan

Datasheet23 pages13 years ago

Newark

Future Electronics

iiiC

Nu Horizons

Inventory History

3 month trend:
-37.16%

CAD Models

Download STMicroelectronics LM217LD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78L33ABD-TR
Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8
STMicroelectronicsL78L33ACD13TR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC
STMicroelectronicsL78L18CD13TR
STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin

Descriptions

Descriptions of STMicroelectronics LM217LD13TR provided by its distributors.

Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
Adjustable LDO Regulator, 1.2-37V, 100mA, SO Package, 40V In
Low current 1.2 to 37 V adjustable voltage regulator
80dB@(120Hz) 100mA Adjustable 1.2V~37V Positive 40V SOP-8 Linear Voltage Regulators (LDO) ROHS
STMicroelectronics Linear voltage regulator chip, 1.2 → 37 Voutput, 200mAmaximum output, single output, SOIC, surface mount, 8needle
Output Voltage Min. V = 37 / Output Voltage Max. V = 1.2 / Output Current mA = 100 / Polarity = Positive / Load Regulation % = 0.1 / Line Regulation % = 0.01 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260
IC, REG ADJ, SMD, SO-8-8, 217; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:217; IC Generic Number:217; Input Voltage Max:41.2V; Logic Function Number:217; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.1A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:SO; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM217LD-13TR
  • LM217LD/13TR
  • LM217LD13TR.