STMicroelectronics LM201AD

Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM201AD.

SHENGYU ELECTRONICS

Datasheet11 pages15 years ago

IHS

Future Electronics

iiiC

CAD Models

Download STMicroelectronics LM201AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
Stock
293,949
343,806
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LM201A Series 0.5 V/µs 22 V General Purpose Operational Amplifier - SOIC-8
STMicroelectronicsLM201ADT
LM201A Series 22 V 0.5 V/µs SMT Single Operational Amplifier - SOIC-8
STMicroelectronicsUA741CDT
UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8
LM301A Series 18 V Non Compensated Single Operational Amplifiers. SOIC-8
STMicroelectronicsUA741ID
UA741 Series 40V 1 MHz General Purpose SMT Operational Amplifier - SOIC-8
MicrochipMCP6071-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics LM201AD provided by its distributors.

Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO1
Input & output overload protection, low input offset current
IC OPAMP GP 1 CIRCUIT 8SOIC
IC OP AMP SINGLE GP +/-22V 8-PIN SO N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics