STMicroelectronics LM158DT

LM158 Series 16 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM158DT.

ODG (Origin Data Global)

Datasheet25 pages8 years ago

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+13.09%

CAD Models

Download STMicroelectronics LM158DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2
DUAL DIFFERENTIAL INPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
MicrochipMCP6L02T-E/SN
MCP6L02 Series Dual 6 V 1 MHz Rail-to-Rail Operational Amplifier - SOIC-8
Texas InstrumentsLM1458M
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics LM158DT provided by its distributors.

LM158 Series 16 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Dual 20nA 0.6V/us 1.1MHz 5mV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA
Operational Amplifiers; LM158DT; STMICROELECTRONICS; 8; SOIC; 2 mV; 70 dB
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
20nA 2 1.1MHz Differential SOP-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R
STMicroelectronics Low power operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
Amplifier Type = Low Power / Gain Bandwidth MHz = 1.1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 5 / Input Bias Current nA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 85 / Power Supply Rejection Ratio (PSRR) dB = 100 / Voltage Gain dB = 100 / Input Voltage Noise Density nV/√Hz = 55 / Supply Current mA = 2 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics