STMicroelectronics LED7708

16 channels x 85 mA LED driver with boost controller and 4-wire serial interface
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED7708.

SHENGYU ELECTRONICS

Datasheet53 pages14 years ago

CAD Models

Download STMicroelectronics LED7708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTLC5920DLG4
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
Texas InstrumentsTLC5920DL
16-channel LED driver with 10Mhz data transfer rate 48-SSOP -20 to 85
Texas InstrumentsTLC5920DLR
LED Driver 128 Segment 1600uA Supply Current 48-Pin SSOP T/R / IC LED DRIVER LINEAR 30MA 48SSOP
Tube PWM Surface Mount ACTIVE (Last Updated: 6days ago) led driver 100mA 5.5V 1MHz -25C~75C TA
MicrochipMSL3162BT-R
LED Lighting Drivers 16String RGB & White LED Drivers with A
MicrochipMSL3164BT-R
IC LED DRVR LIN PWM 100MA 40TQFN / LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)

Descriptions

Descriptions of STMicroelectronics LED7708 provided by its distributors.

16 channels x 85 mA LED driver with boost controller and 4-wire serial interface
LED DRVR 5V/9V/12V/15V/18V/24V 48-Pin VFQFPN EP Tube
STMICROELECTRONICS LED7708 Led Driver, 16 Outputs, Boost (Step Up), 3.6V-36V in, 610kHz switch, VFQFPN-48
Tray LED7708 Step-Up (Boost) PWM led driver 0.5mm 85mA 36V 610kHz
LED DRIVER, 16X0.085A, 1MHZ, 48VFQFPN
IC LED DRIVER CTRLR DIM 48VFQFPN
LED DRIVER, 16X0.085A, 1MHZ, 48VFQFPN; Device Topology: Boost (Step Up); No. of Outputs: 16Outputs; Output Current: -; Output Voltage: -; Driver Case Style: VFQFPN; No. of Pins: 48Pins; Input Voltage Min: 3.6V; Input Voltage Ma

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics