STMicroelectronics LED7706

LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED7706.

Upverter

Datasheet46 pages20 years ago

IHS

Future Electronics

CAD Models

Download STMicroelectronics LED7706 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
Stock
285,018
403,358
Authorized Distributors
1
6
Display Type
-
-
Output Current
-
40 mA
Output Voltage
36 V
36 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
6
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Case/Package
QFN
QFN
Number of Pins
24
60

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics LED7706 provided by its distributors.

LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight
LED DRVR 5V/9V/12V/15V/18V/24V Automotive 24-Pin VFQFPN
Tube LED7706 Step-Up (Boost) PWM led driver 4mm 1mA 36V 2.3W
LED DRIVER, 6X0.03A, 1MHZ, 24VFQFPN
IC LED DRIVER RGLTR DIM 24VFQFPN
LED DRIVER, 6X0.03A, 1MHZ, 24VFQFPN; Device Topology: Boost (Step Up); No. of Outputs: 6Outputs; Output Current: -; Output Voltage: -; Driver Case Style: VFQFPN; No. of Pins: 24Pins; Input Voltage Min: 4.5V; Input Voltage Max: 3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics