STMicroelectronics LDFPT-TR

LDO Regulator Pos 0.8V to 12V 1A 5-Pin(4+Tab) PPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDFPT-TR.

IHS

Datasheet33 pages9 years ago

Augswan

CAD Models

Download STMicroelectronics LDFPT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-01-31
LTD Date2022-07-31

Related Parts

STMicroelectronicsLDF33PT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - POWERPAK-5
STMicroelectronicsLDFMPT-TR
LDFM Series 500 mA 0.8 to 12 V ADJ Output SMT VLDO Voltage Regulator - PPAK-5
STMicroelectronicsLDFM50PT-TR
LDFM Series 500 mA 5 V Fixed Output VLDO Voltage Regulator - PPAK-5
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V

Descriptions

Descriptions of STMicroelectronics LDFPT-TR provided by its distributors.

LDO Regulator Pos 0.8V to 12V 1A 5-Pin(4+Tab) PPAK T/R
Adjustable Positive LDO Regulator, 0.8V Min, 12V Max, 0.5V Dropout, PSSO4
LDFPT-TR, LDO VOLTAGE REGULATOR, ADJUSTABLE 1A, 0.8 TO 12 V +/-1.5%, 5-PIN PPAK
1A Very low drop voltage regulator IC
Low voltage differential Regulator (LDO)
STMICROELECTRONICS LDFPT-TR LDO Voltage Regulator, Adjustable, 2.6V to 16V in, 200mV drop, 800mV to 12V/1A out, P-PAK-5
Ldo, Adj, 12V, 1A, -40 To 125Deg C; Output Type:Adjustable; Input Voltage Min:2.6V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:800Mv; Output Voltage Max:12V; Polarity:Positive Output Rohs Compliant: Yes |Stmicroelectronics LDFPT-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics