Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD3985G33R

Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible

$ 0.484
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD3985G33R.

IHS

Datasheet22 pages12 years ago

Upverter

Nu Horizons

CAD Models

Download STMicroelectronics LD3985G33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.351
Stock
704,152
1,145,561
Authorized Distributors
1
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
LSSOP
Number of Pins
5
5

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-11-21
LTD Date2016-05-21

Descriptions

Descriptions of STMicroelectronics LD3985G33R provided by its distributors.

Ultra low drop-low noise BiCMOS voltage regulators low ESR capacitors compatible
LD3985G33R, LDO VOLTAGE REGULATOR, 550MA, 3.3 V +/-2%, 2.5TO6 VIN, 5-PIN TSOT-23
LDO Regulator Pos 3.3V 0.55A 5-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, BICMOS, PDSO5
IC REG LDO 3.3V 0.15A TSOT23-5
IC REG LIN 3.3V 150MA TSOT23-5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics