STMicroelectronics LD39100PURY

LD39100 Series 5.5 V 1 A Low Quiescent Current Low-Noise Voltage Regulator-DFN-6
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39100PURY.

IHS

Datasheet29 pages6 years ago

STMicroelectronics

Ciiva

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.94%

CAD Models

Download STMicroelectronics LD39100PURY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.513
Stock
1,028,569
1,166,250
Authorized Distributors
6
6
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
-
1
Max Output Voltage
4.5 V
4.5 V
Min Output Voltage
800 mV
800 mV
Output Voltage
-
-
Output Current
1 A
1 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
DFN
Number of Pins
-
6
Min Input Voltage
-
1.5 V
Max Input Voltage
-
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics LD39100PURY provided by its distributors.

LD39100 Series 5.5 V 1 A Low Quiescent Current Low-Noise Voltage Regulator-DFN-6
LDO Regulator Adjustable 1A DFN-6 SMD 3mm × 3mm × 850μm 65dB/70dB 200μA Positive 800mV 1.5V 4.5V 5.5V 400mV 0.002%/mA(Typ) 0.01(Typ)
LDO, ADJ, 4.5V, 1A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 4.5V; Output Current: 1A; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 1A LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics