STMicroelectronics LD39100PU12RY

IC REG LINEAR 1.2V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39100PU12RY.

STMicroelectronics

Datasheet25 pages11 years ago

Newark

Ciiva

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+35.34%

CAD Models

Download STMicroelectronics LD39100PU12RY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.548
Stock
348,772
345,586
Authorized Distributors
6
6
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Max Output Voltage
1.23 V
1.236 V
Min Output Voltage
1.17 V
1.164 V
Output Voltage
1.2 V
1.2 V
Output Current
-
1 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
DFN
Number of Pins
-
6
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics LD39100PU12RY provided by its distributors.

IC REG LINEAR 1.2V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
1 A low quiescent current low noise voltage regulator
LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 6-Pin DFN EP T/R
Fixed Positive LDO Regulator, 1.2V, 0.4V Dropout, CMOS, PDSO6
Linear Voltage Regulators (Commodities) (none TI)
稳压器, LDO, 固定, 1.2V, 1A, 125度;
Low voltage differential Regulator (LDO)
IC EPROM 256KBIT PARALLEL 32PLCC
LDO, FIXED, 1.2V, 1A, 125DEG C;
65dB~62dB(1kHz~10kHz) 50μA positive electrode Fixed 1A 1 1.2V 1.5V 1.2V 5.5V 400mV@ 1A 0.002%/mA(Typ) 0.01(Typ) DFN SMD mount,glue mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics