Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD39020ATPU33R

LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39020ATPU33R.

HQonline

Datasheet30 pages11 years ago

Future Electronics

TME

Inventory History

3 month trend:
-27.91%

CAD Models

Download STMicroelectronics LD39020ATPU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.133
Stock
474,021
578,227
Authorized Distributors
6
6
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3495 V
3.399 V
Min Output Voltage
3.2505 V
3.201 V
Output Voltage
3.3 V
3.3 V
Output Current
200 mA
200 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
-
4
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LD39020ATPU33R provided by its distributors.

LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
200 mA very low quiescent current Linear regulator IC
LDO Regulator Positive 3.3V 0.2A 4-Pin VFDFPN T/R
Linear Vr |Stmicroelectronics LD39020ATPU33R
Fixed Positive LDO Regulator, 3.3V, PDSO4
80dB~55dB(1kHz~100kHz) 40μA Positive Fixed 200mA 1-Ch 3.3V 1.5V 3.3V 5.5V 350mV@200mA 10mV 0.02(Typ) DFN SMD 1mm × 1mm × 350μm
LD39020 Cut Tape (CT) Surface Mount Over Current Over Temperature Soft Start voltage regulator linear 4.3V 0.4mm 200mA -40C~125C TJ
IC REG LINEAR 3.3V 200MA 4-DFN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD39020ATPU33R.