Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD29150PTR

Adjustable LDO Voltage Regulator, 2.5V to 30V, 400 mV drop, 2.5V to 20V/1.5 A out, TO-252-5
$ 0.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD29150PTR.

Official Datasheet11 years ago

Inventory History

3 month trend:
+2.70%

CAD Models

Download STMicroelectronics LD29150PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLD29080PTR
800 mA fixed and adjustable output very low drop voltage regulator, PPACK 5, Tape and Reel
STMicroelectronicsLD39150PT-R
LD39150 Series 3.3 V 1.5 A Ultra Low Drop BiCMOS Voltage Regulator - PPAK-5
STMicroelectronicsLF18ABPT-TR
Very low drop voltage regulators with inhibit | IC REG LINEAR 1.8V 500MA PPAK
Linear Voltage Regulator, LDO, Fast Response, 1.0 A, with Enable
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V

Descriptions

Descriptions of STMicroelectronics LD29150PTR provided by its distributors.

Adjustable LDO Voltage Regulator, 2.5V to 30V, 400 mV drop, 2.5V to 20V/1.5 A out, TO-252-5
LD29150 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 700mV 2.4mm 1.5A -40C~125C
STMicroelectronics LDOVoltage regulator chip, 1.5 → 15 Voutput, 1.5Amaximum output, single output, PPAK, surface mount, 5needle
LDO, ADJUSTABLE, 1.5A, TO-252-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD29150PTR.