STMicroelectronics LD1117DT25CTR

LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DT25CTR.

Official Datasheet14 years ago

Inventory History

3 month trend:
-0.22%

CAD Models

Download STMicroelectronics LD1117DT25CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DT18CTR
LD1117 Series 1300 mA 1.8 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT18TR
LD1117 Series 1300 mA 1.8 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT33TR
Output ail-to- ail Very-Low-Noise Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsLMS8117ADT-ADJ
LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLMS8117ADTX-3.3
1A Low-Dropout Linear Regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LD1117DT25CTR provided by its distributors.

LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252
Adjustable and fixed low drop positive voltage regulator
LD1117DT25CTR, LDO Voltage Regulator, 1.3A, 2.5 V +/-1%, 3-Pin DPAK
STMICROELECTRONICS LD1117DT25CTR LINEAR VOLTAGE REGULATORS
2.5V LDO Regulator, 1.3A, 1% Acc, TO-252, SM
LD1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 2.4mm 1.3A 12W
75dB(120Hz) 10mA Positive Fixed 800mA 1-Ch 2.5V 2.5V 15V 1.3V@800mA 10mV 6mV TO-252-3 SMD, Adhesive Mount, 2.63mm H
LDO Voltage Regulators 2.5V 0.8A Positive
Low voltage differential Regulator (LDO)
LDO VOLTAGE REGULATOR - FIXED, 15V INPUT;
IC, LDO VOLT REG, 2.5V, 0.8A, D-PAK-3; Primary Input Voltage:15V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:800mA; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Surface Mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117DT25CTR.