STMicroelectronics LD1117ADT12TR

LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator TO-252
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117ADT12TR.

Augswan

Datasheet24 pages13 years ago

Upverter

Nu Horizons

Inventory History

3 month trend:
-3.29%

CAD Models

Download STMicroelectronics LD1117ADT12TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DT12TR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DTTR
STMicroelectronics LDO Regulator, 1.25V-15V Out, 1.3A Max, Single Output, DPAK, SMD, 3-Pin
STMicroelectronicsLD1117DT
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO2
Texas InstrumentsLMS8117ADT-ADJ
LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLMS8117ADTX-3.3
1A Low-Dropout Linear Regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LD1117ADT12TR provided by its distributors.

LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator TO-252
80dB(120Hz) 10mA positive electrode Fixed 1A 1 1.2V 2.75V 1.2V 15V 1.3V@ 1A 10mV 6mV TO-252 SMD mount,glue mount 2.4mm(height)
LDO, FIXED, 1.2V, 1.2A, -0 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.2A; Dropout Voltage Vdo: 1.15V; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: 1.2V 1.2A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics