Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LCP1521S

Programmable transient voltage suppressor for SLIC protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LCP1521S.

STMicroelectronics

Datasheet10 pages13 years ago
Datasheet9 pages20 years ago

IHS

Future Electronics

iiiC

Arrow Electronics

CAD Models

Download STMicroelectronics LCP1521S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
Stock
310,922
655,142
Authorized Distributors
0
4
Polarity
-
-
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
-
-
Peak Pulse Power
-
-
Peak Pulse Current
100 A
150 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-07-13
LTD Date2016-01-13

Descriptions

Descriptions of STMicroelectronics LCP1521S provided by its distributors.

Programmable transient voltage suppressor for SLIC protection
Thyristor TSPD 175V 18A 8-Pin SO N Tube
Voltage Protection Devices SLIC Protection IC
Dual prog SLIC surge arrester LCDP1521S
Gas Discharge Tube Suppressor, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics