Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L99LD01

High Efficiency Constant Current Led Driver, LQFP 32, RoHS, Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L99LD01.

IHS

Datasheet69 pages11 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics L99LD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
Stock
146,245
155,233
Authorized Distributors
0
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
PWM
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
5.6 V
5.6 V
Max Supply Voltage
24 V
24 V
Case/Package
LQFP
LQFP
Number of Pins
32
32

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-26
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Descriptions

Descriptions of STMicroelectronics L99LD01 provided by its distributors.

High Efficiency Constant Current Led Driver, LQFP 32, RoHS, Tray
STMicroelectronics SCT
LED Driver, 2-Segment, PQFP32
Trans GP BJT NPN 12V 0.06A 4-Pin Case 86 T/R
IC LED DRVR CTRL PWM 50MA 32LQFP
IC LED DRIVER CC 32LQFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics