STMicroelectronics L9950

Motor Controllers/Drivers DOOR ACTUATOR DRIVER
$ 4.751
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9950.

SHENGYU ELECTRONICS

Datasheet39 pages13 years ago

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics L9950 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.751
$ 4.995
Stock
209,224
235,103
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
Module
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
7 mA
7 mA
Operating Supply Voltage
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

onsemiFDMF6823B
Half Bridge MOSFET 4.5V~5.5V PQFN-40-EP(6x6) Gate Drive ICs ROHS
onsemiFDMF6820A
MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 40-Pin PQFN EP T/R
onsemiFDMF6823C
Driver 1-OUT High Side/Low Side 40-Pin PQFN EP T/R / MODULE DRMOS 50A 40-PQFN
Texas InstrumentsUCD74120RVFT
14 V, 25 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125
Texas InstrumentsUCD74120RVFR
14 V, 25 A synchronous buck power stage with output current monitoring 40-LQFN-CLIP -40 to 125

Descriptions

Descriptions of STMicroelectronics L9950 provided by its distributors.

Motor Controllers/Drivers DOOR ACTUATOR DRIVER
Door Actuator Driver 36-Pin PowerSO Tube
Door Actuator Driver, PowerSO 36, RoHS
STMicroelectronics SCT
Professional Power Management (PMIC)
Door Ic |Stmicroelectronics L9950
Door Module Driver, 10A, PDSO36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics