STMicroelectronics L9935

DMOS Tube L9935 ALSO REQUIRES 8V TO 24V SUPPLY motor controller 8V 1.2A 11mm -40C~150C TJ
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9935.

IHS

Datasheet29 pages13 years ago

Verical

Mouser

CAD Models

Download STMicroelectronics L9935 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.809
$ 4.809
Stock
248,950
287,855
287,855
Authorized Distributors
1
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOP
SOP
Reverse Voltage (DC)
-
-
-
Current Rating
-
-
-
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics L9935 provided by its distributors.

DMOS Tube L9935 ALSO REQUIRES 8V TO 24V SUPPLY motor controller 8V 1.2A 11mm -40C~150C TJ
2-Phase Stepping Motor Driver 14.4V 20-Pin PowerSO Tube
Two-Phase Stepper Motor Driver
Stepper Motor Controller, 2.5A, PDSO20
Voltage Regulators 2-Ph Stepper Motor
IC MTR DRV BIPOLAR 8-24V 20PWRSO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L9935.