STMicroelectronics L79L05ABUTR

Linear Voltage Regulator, 7905, Fixed, -20V To -8V In, -5V And 0.1A Out, SOT-89-3
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L05ABUTR.

Upverter

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

Augswan

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+11.28%

CAD Models

Download STMicroelectronics L79L05ABUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L05ACUTR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
STMicroelectronicsL78L05ABUTR
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
Texas InstrumentsUA78L05AIPK
100mA 49dB@(120Hz) null 5V positive 20V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L05ACPK
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3
Texas InstrumentsUA78L05CPK
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 5V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics L79L05ABUTR provided by its distributors.

Linear Voltage Regulator, 7905, Fixed, -20V To -8V In, -5V And 0.1A Out, SOT-89-3
STMicroelectronics Linear Regulator -5V Out 100mA Single SOT-89 SMD 3-Pin
49dB@(120Hz) 100mA Fixed 5V Negative 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOT-89
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
IC REG LINEAR -5V 100MA SOT89-3
L79L05 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA -40C~125C
LINEAR VOLT REG, 0.1A, -5V, SOT-89-3; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -20V; Input Voltage Max: -8V; Product Range: 7905 Voltage Regulators;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L79L05ABUTR.