STMicroelectronics L7987L

61 V 2 A asynchronous step-down switching regulator with adjustable current limitation
$ 1.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7987L.

HQonline

Datasheet41 pages13 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-4.30%

CAD Models

Download STMicroelectronics L7987L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.561
$ 1.61
Stock
389,877
859,471
Authorized Distributors
6
6
Case/Package
TSSOP
-
Number of Pins
-
16
Number of Outputs
1
1
Max Output Current
3.45 A
3.45 A
Switching Frequency
250 kHz
1.5 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
61 V
61 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
61 V
61 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM20143MHX/NOPB
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Texas InstrumentsLM20123MH/NOPB
Switching Regulator, Current/voltage-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsLM2852XMXAX-2.5
2A 500/1500kHz Synchronous SIMPLE SWITCHER® Buck Regulator 14-HTSSOP -40 to 125
Analog DevicesMAX5068BAUE+T
High-Frequency, Current-Mode PWM Controller with Accurate Programmable Oscillator

Descriptions

Descriptions of STMicroelectronics L7987L provided by its distributors.

61 V 2 A asynchronous step-down switching regulator with adjustable current limitation
Conv DC-DC 4.5V to 61V Synchronous Step Down Single-Out 0.8V to 61V 2A 16-Pin HTSSOP EP Tube
Buck No 250KHz~1.5MHz Adjustable 1 61V 800mV 61V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Switching Regulator, Voltage-mode, 3.45A, 1650kHz Switching Freq-Max, PDSO16
IC REG BUCK ADJ 2A 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
L7987L Series 61 V 2 A Asynchronous Step-Down Switching Regulator
DC/DC Switching Regulator, Adjustable, Asynchronous Buck (Step Down), Single Output, 800 mV to 61 V, 2 A, 1.5 MHz, 16 Pins, HTSSOP-EP
ASYNCHRONUS STEP-DOWN SWITCHNG REGULATOR; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 61V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 16Pins; Output Current: 2A; Output

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics