STMicroelectronics L7915ACV

Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7915ACV.

IHS

Datasheet29 pages7 years ago

Upverter

Farnell

STMicroelectronics

iiiC

Inventory History

3 month trend:
-8.28%

CAD Models

Download STMicroelectronics L7915ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.27
$ 0.27
Stock
461,951
523,168
523,168
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1 A
1 A
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
4 %
4 %
Dropout Voltage
1.4 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL7912ACV
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsL7905ACV
L7905 Series1.5 A -5 V Fixed Negative Voltage Regulator Flange Mount - TO-220
STMicroelectronicsL7812ACV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7915ACV provided by its distributors.

Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7915 Series 1.5 A -15 V Fixed Output Negative Voltage Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,IS 3MA, VO -15V
Linear Fixed Voltage Regulator -15V 1.5A TO-220
STMICROELECTRONICS L7915ACVFixed LDO Voltage Regulator, -35V to -23V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 15V, BIPolar
STMicroelectronics Linear voltage regulator chip, -15 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
IC, V REG -15V, 7915, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -23V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dr
The L7900AC series of three-terminal negative regulators is available in TO-220 and D 2PAK packages and several fixed output voltages. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option asthe L7800A positive standard series, they are particularly suited for split power supplies. Ifadequate heat sinking is provided, they can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage sand currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics