STMicroelectronics L7912CD2T

Negative GULL WING BIPOLAR EAR99 voltage regulator linear 150C 1.5A 2.54mm 1.1V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7912CD2T.

Alternate Parts

Price @ 1000
$ 0.464
Stock
64,811
721,074
Authorized Distributors
0
6
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
11.4 V
-
Max Output Voltage
12.6 V
-
Accuracy
-
-
Dropout Voltage
-
1.4 V
Power Supply Rejection Ratio (PSRR)
-
60 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics L7912CD2T provided by its distributors.

Negative GULL WING BIPOLAR EAR99 voltage regulator linear 150C 1.5A 2.54mm 1.1V
Fixed Negative Standard Regulator, 12V, BIPolar, PSSO2
NEGATIVE VOLTAGE REGULATORS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics