STMicroelectronics L7905CD2T

Negative Voltage Regulators | IC Reg Linear -5V 1.5A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7905CD2T.

IHS

Datasheet18 pages21 years ago

Augswan

DigiKey

Sierra IC

CAD Models

Download STMicroelectronics L7905CD2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.524
Stock
307,945
1,794,367
1,794,367
Authorized Distributors
0
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
4.75 V
-
-
Max Output Voltage
5.25 V
-
-
Accuracy
-
-
-
Dropout Voltage
1.4 V
1.4 V
1.4 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics L7905CD2T provided by its distributors.

NEGATIVE VOLTAGE REGULATORS | IC REG LINEAR -5V 1.5A D2PAK
Voltage Regulator, Fixed, 2.5A, 12V/24V/5V/18V, 4V@250μA, 100mV, 100mV, D2PAK, SMD, 10.4mm × 9.35mm × 4.6mm
Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics