Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78S18CV

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220, Is 8MA, Vo 18V, Io 2A
$ 0.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78S18CV.

HQonline

Datasheet35 pages13 years ago

Farnell

Upverter

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.40%

CAD Models

Download STMicroelectronics L78S18CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL78S15CV
L78S15CV, Single Linear Voltage Regulator, 2A 15 V, 3-Pin TO-220
STMicroelectronicsL7818CV
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 18V, VI 26V
STMicroelectronicsL78S12CV
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 15-35V; Vd: 8V; 4%; 2A; 0+150 deg.C; THT; TO220

Descriptions

Descriptions of STMicroelectronics L78S18CV provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 8MA, VO 18V, IO 2A
Standard Regulator Pos 18V 2A 3-Pin(3+Tab) TO-220AB Tube
L78S18 Series 2 A 18 V Fixed Output Positive Voltage Regulator - TO-220
STMicroelectronics Linear voltage regulator chip, 18 Voutput, 2Amaximum output, single output, TO-220, Through-hole, 3needle
IC, REGULATOR +18V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78S18CV.