Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7818CV

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220, IS 8mA, VO 18V, VI 26V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7818CV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

IHS

STMicroelectronics

Farnell

CAD Models

Download STMicroelectronics L7818CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7815ABV
STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7815ACV
STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7815CV
Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of STMicroelectronics L7818CV provided by its distributors.

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 18V, VI 26V
L7818 Series 1.5 A 18 V Output Three Terminal Voltage Regulator - TO-220
Regulator, Fixed, 1.5A, 1-Ch, 18V~35V, TO-220, TH, 9.15mm H
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 18VBIPolar, PSFM3
Standard Regulator Pos 18V 1.5A 3-Pin(3+Tab) TO-220AB Tube
IC, V REG +18V, 7818, TO-220-3; Fixed Output Voltage Nom.:18V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:26V; Input Voltage Max:35V; Product Range:7818 Voltage Regulators; Output
IC, REGULATOR +18V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 20V; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7818C-V
  • L7818CV.