STMicroelectronics L78M08CV

L78M Series 500 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M08CV.

IHS

Datasheet45 pages6 years ago
Datasheet12 pages26 years ago

Farnell

Future Electronics

element14 APAC

Augswan

CAD Models

Download STMicroelectronics L78M08CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 0.823
Stock
245,347
1,104,980
1,104,980
Authorized Distributors
0
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
7.6 V
-
-
Max Output Voltage
8.4 V
8 V
8 V
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
56 dB
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL78M09CV
L78M Series 500 mA 9 V Three Terminal Positive Voltage LDO Regulator - TO-220
STMicroelectronicsL78M05ABV
Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 0.5A Out, TO-220-3
STMicroelectronicsL78M05CV
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 5V, VN 40UV

Descriptions

Descriptions of STMicroelectronics L78M08CV provided by its distributors.

L78M Series 500 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 8V, VN 52UV
Standard Regulator Pos 8V 0.5A 3-Pin (3+Tab) TO-220 Tube
STMICROELECTRONICS L78M08CVLinear Voltage Regulator, Fixed, 14V To 35V In, 8V And 0.5A Out, TO-220-3
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:23V; Output Voltage Max:8V; Output Current Max:0.5A; Dropout Voltage, Vdo:35V; Supply Voltage Min:10.5V; Supply Voltage Max:35V ;RoHS Compliant: Yes
V REG 0.5A +8.0V, 78M08, TO-220-3; Primary Input Voltage:14V; Output Voltage Fixed:8V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:78; IC Generic Number:78M08; Input Voltage Max:35V; Input Voltage Min:10V; Logic Function Number:08; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Output Current Max:0.5A; Output Voltage:8V; Output Voltage Max:8V; Package / Case:TO-220; Supply Voltage Max:23V; Supply Voltage Min:10.5V; Termination Type:Through Hole; Voltage:8V; Voltage Regulator Type:Fixed
The L78M00 series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 78M08 CV