What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics L78M05ABDT

Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05ABDT.

IHS

Datasheet26 pages20 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.211
Stock
178,774
5,814,107
Authorized Distributors
0
6
Case/Package
TO-252
TO-252
Number of Pins
-
3
Number of Outputs
1
1
Max Output Current
-
500 mA
Min Input Voltage
7 V
7 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
5 V
Max Output Voltage
-
-
Accuracy
-
2 %
Dropout Voltage
-
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics L78M05ABDT provided by its distributors.

Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2
Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, Sip
PRECISION 500mA REGULATORS
L78M05ABDT ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics