STMicroelectronics L7885CV

L78 Series 35V 1.5A Positive Fixed 1 Output Linear Voltage Regulator IC -TO-220
$ 0.247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7885CV.

IHS

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

Augswan

Sierra IC

Inventory History

3 month trend:
-0.26%

CAD Models

Download STMicroelectronics L7885CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7824CV
Linear Voltage Regulator, Fixed, Positive, 27 V to 40 V, 24 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7818CV
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 18V, VI 26V

Descriptions

Descriptions of STMicroelectronics L7885CV provided by its distributors.

L78 Series 35V 1.5A Positive Fixed 1 Output Linear Voltage Regulator IC -TO-220
L7885CV, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 8.5 V, 3-PIN TO-220
Standard Regulator Pos 8.5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 8.5VBIPolar, PSFM3
STMicroelectronics Linear voltage regulator chip, 8.5 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
V REG 1A +8.5V, 7885, TO-220-3; Voltage Regulator Type:Precision; Voltage, Input Max:35V; Voltage, Output Max:8.5V; Max Output Current:1.5A; Voltage, Dropout:2V; No. of Outputs:1; Voltage, Supply Min:11V; Voltage, Supply Max:26V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:0°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:0°C; Base Number:7885; IC Generic Number:7885; Logic Function Number:7885; Tolerance, Operating Voltage +:4%; Voltage, Input Min:10.5V; Voltage, Output:8.5V; Voltage:8.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7885C-V